845-136-541-807

Heilind Number:EDA845-136-541-807
Manufacturer:EDAC
Manufacturer Number:845-136-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-807

Detailed Description

Enhance your electronic connections with this advanced Board to Board PCB Connector, meticulously designed for seamless integration. Featuring a sleek green color and crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures long-lasting performance even in challenging environments. With two rows, 136 positions, and a pitch of .1 inches, this connector offers reliable connectivity for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this high-quality connector and experience enhanced functionality.