845-136-541-808

Heilind Number:EDA845-136-541-808
Manufacturer:EDAC
Manufacturer Number:845-136-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-808

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green hue, the connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inch, it offers seamless signal transmission across its 136 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for efficient and reliable PCB connections.