845-136-541-812

Heilind Number:EDA845-136-541-812
Manufacturer:EDAC
Manufacturer Number:845-136-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-812

Detailed Description

Upgrade your electronics with this high-performance Board To Board PCB Connector. Designed for optimal connectivity, this connector features two rows with a total of 136 positions, allowing for seamless communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides efficient power transfer with minimal signal loss. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your circuitry today with this essential component.