845-136-542-201

Heilind Number:EDA845-136-542-201
Manufacturer:EDAC
Manufacturer Number:845-136-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-542-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With two rows and a total of 136 positions, it offers ample room for seamless data transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while its .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Upgrade your setup today with this essential component.