845-136-542-802

Heilind Number:EDA845-136-542-802
Manufacturer:EDAC
Manufacturer Number:845-136-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-542-802

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features 136 positions in a compact, 2-row layout, facilitating seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Copper Alloy contacts guarantee stable and efficient power delivery, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment during assembly. With a straight mount orientation, installation is straightforward and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this high-quality component.