845-136-542-804

Heilind Number:EDA845-136-542-804
Manufacturer:EDAC
Manufacturer Number:845-136-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-542-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 136 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees protection and reliability in various environments. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. The straight mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Elevate your electronic projects with this essential component.