845-136-542-808

Heilind Number:EDA845-136-542-808
Manufacturer:EDAC
Manufacturer Number:845-136-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-542-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector boasts two rows of 136 positions each, allowing for seamless interconnection. Crafted with precision, it ensures reliable power transmission with a 3A amperage and copper alloy contact material. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees uninterrupted functionality in various environments. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.