845-136-542-812

Heilind Number:EDA845-136-542-812
Manufacturer:EDAC
Manufacturer Number:845-136-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-542-812

Detailed Description

Enhance your PCB connections with our innovative Board to Board PCB Connector. With a sleek design and durable construction, this connector features two rows of 136 positions each, offering seamless integration for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior safety and performance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both indoor and outdoor applications. Upgrade your connectivity solutions with this essential component.