845-136-544-802

Heilind Number:EDA845-136-544-802
Manufacturer:EDAC
Manufacturer Number:845-136-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration and optimal efficiency, this connector features 136 positions with dual rows, ensuring secure and reliable contact. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety, while the contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on the PCB. The straight mount orientation facilitates easy installation, catering to diverse application requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions, making it an essential component for your connectivity needs.