845-136-555-212

Heilind Number:EDA845-136-555-212
Manufacturer:EDAC
Manufacturer Number:845-136-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a straight mount orientation, ensuring stability and reliability in any application. With two rows and a total of 136 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .1-inch pitch deliver efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance even in demanding environments. Upgrade your electronics assembly with this essential component.