845-136-555-502

Heilind Number:EDA845-136-555-502
Manufacturer:EDAC
Manufacturer Number:845-136-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-555-502

Detailed Description

Enhance connectivity on your circuit boards with our high-performance Board To Board PCB Connector. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for up to 136 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your PCB assembly with this essential connector for optimal performance.