845-136-555-512

Heilind Number:EDA845-136-555-512
Manufacturer:EDAC
Manufacturer Number:845-136-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-555-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector boasts a dual-row design with 136 positions for seamless data transmission. Crafted with precision, it ensures reliable contact with its copper alloy material and a pitch of .1 inches. The straight mount orientation and compact .2-inch row spacing make it perfect for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your electronic projects with this essential component, a must-have in the world of connectivity.