845-136-555-802

Heilind Number:EDA845-136-555-802
Manufacturer:EDAC
Manufacturer Number:845-136-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-555-802

Detailed Description

Enhance your circuitry with our reliable and high-performing Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures superior durability. Its two rows with a pitch of .1 inch and row spacing of .2 inch offer efficient connectivity for up to 136 positions, with copper alloy contacts guaranteeing optimal signal transmission. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB connections with this essential component.