845-136-555-804

Heilind Number:EDA845-136-555-804
Manufacturer:EDAC
Manufacturer Number:845-136-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-555-804

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows of high-performance Copper Alloy contacts, this connector offers a total of 136 positions with a .1-inch pitch, ensuring efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing provides excellent durability and flame resistance, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this reliable and versatile component.