845-136-555-807

Heilind Number:EDA845-136-555-807
Manufacturer:EDAC
Manufacturer Number:845-136-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-555-807

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, meticulously designed for optimal performance. Featuring 136 positions spread across 2 rows with a pitch of .1 inches, this connector ensures seamless signal transmission in your electronic assemblies. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability even in rugged environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it offers stable and efficient operation. The straight mount orientation allows for easy installation, while the .2-inch row spacing facilitates convenient PCB layout. Trust in this essential component for your connectivity needs, whether in industrial applications or consumer electronics.