845-136-555-812

Heilind Number:EDA845-136-555-812
Manufacturer:EDAC
Manufacturer Number:845-136-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-555-812

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material. With two rows of 136 copper alloy contact positions, it ensures reliable power and data transmission. The .1 inch pitch and .2 inch row spacing make it ideal for precise PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees durability and performance in diverse environments. Upgrade your electronic projects with this essential component for seamless connectivity.