845-136-556-201

Heilind Number:EDA845-136-556-201
Manufacturer:EDAC
Manufacturer Number:845-136-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-556-201

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 136 positions, ensuring reliable and efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and secure PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential component.