845-136-556-207

Heilind Number:EDA845-136-556-207
Manufacturer:EDAC
Manufacturer Number:845-136-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-556-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a high amperage of 3 A, ensuring robust performance in demanding applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees both safety and reliability. With two rows and a total of 136 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Engineered for efficiency, this connector is designed for straight mount orientation, streamlining installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.