845-136-556-502

Heilind Number:EDA845-136-556-502
Manufacturer:EDAC
Manufacturer Number:845-136-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and two rows for efficient organization, it ensures reliable performance. The copper alloy contact material offers excellent conductivity, while the 136 positions cater to diverse connection needs. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for seamless and secure interboard communication.