845-136-556-503

Heilind Number:EDA845-136-556-503
Manufacturer:EDAC
Manufacturer Number:845-136-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-556-503

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Boasting a sleek Green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in any application. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and space-efficient connections. With 136 positions and copper alloy contact material, it ensures seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB design with this essential connector.