845-136-556-803

Heilind Number:EDA845-136-556-803
Manufacturer:EDAC
Manufacturer Number:845-136-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-556-803

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 136 positions spread across 2 rows, ensuring optimal connectivity for your electronic devices. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient board-to-board connections. The contact material, made of Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your PCB assembly with this essential component and experience enhanced performance and durability.