845-136-556-812

Heilind Number:EDA845-136-556-812
Manufacturer:EDAC
Manufacturer Number:845-136-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-556-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a total of 136 positions, providing ample room for complex circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile solution for your connectivity needs. Upgrade your PCB design with this essential component and experience enhanced performance and reliability.