845-136-558-201

Heilind Number:EDA845-136-558-201
Manufacturer:EDAC
Manufacturer Number:845-136-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector, designed for seamless integration in your electronic setups. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and reliability in all operating conditions. Featuring two rows with a pitch of .1 inches and a total of 136 positions, it offers ample room for precise connections. The right angle mount orientation and a row spacing of .2 inches ensure easy installation and efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.