845-136-558-212

Heilind Number:EDA845-136-558-212
Manufacturer:EDAC
Manufacturer Number:845-136-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-558-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 136 positions, this connector offers ample space for intricate circuitry. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. The right-angle mount orientation adds versatility, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.