845-136-558-502

Heilind Number:EDA845-136-558-502
Manufacturer:EDAC
Manufacturer Number:845-136-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-558-502

Detailed Description

Enhance your PCB connectivity with our two-row Board-to-Board PCB Connector. Designed for seamless integration, its right-angle mount orientation ensures efficient space utilization. With 136 positions and a pitch of 0.1 inches, it offers high-density connectivity for your electronic devices. The contact material, crafted from durable copper alloy, guarantees optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides robust protection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your system's performance with this green-colored connector, a reliable choice for demanding environments.