845-136-558-504

Heilind Number:EDA845-136-558-504
Manufacturer:EDAC
Manufacturer Number:845-136-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-558-504

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees optimal conductivity, while the two rows and 136 positions offer ample connection possibilities. Featuring a right-angle mount orientation and a compact pitch of .1 inch, it seamlessly integrates into your PCB layout. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic assemblies with this essential component.