845-136-558-802

Heilind Number:EDA845-136-558-802
Manufacturer:EDAC
Manufacturer Number:845-136-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-558-802

Detailed Description

Elevate your PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board assembly. Featuring a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. The 136 positions offer ample connectivity options, all with a precise pitch of .1 inches. Perfect for compact designs, the right-angle mount orientation allows for efficient use of space. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade to our Card Edge Connector and experience seamless PCB connections like never before.