845-136-558-803

Heilind Number:EDA845-136-558-803
Manufacturer:EDAC
Manufacturer Number:845-136-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-558-803

Detailed Description

Enhance your PCB connectivity with this versatile two-row board-to-board connector. Designed for optimal performance, it features 136 positions with a pitch of .1 inch, ensuring seamless integration on your circuit board. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. Crafted with precision, the copper alloy contact material ensures efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.