845-136-558-804

Heilind Number:EDA845-136-558-804
Manufacturer:EDAC
Manufacturer Number:845-136-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Boasting a robust construction with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in various operating environments. The right-angle mount orientation offers seamless integration onto PCBs, while the two rows of 136 positions each facilitate extensive connectivity options. Crafted with precision, the connector features copper alloy contacts for optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient and reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless and dependable board-to-board connections in your electronic designs.