845-136-558-812

Heilind Number:EDA845-136-558-812
Manufacturer:EDAC
Manufacturer Number:845-136-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-558-812

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The connector boasts 136 positions spread across 2 rows, facilitating seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Designed for right-angle mounting, it provides flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.