845-136-559-212

Heilind Number:EDA845-136-559-212
Manufacturer:EDAC
Manufacturer Number:845-136-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-559-212

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Connector. Designed for seamless integration, this two-row connector boasts 136 positions, allowing for extensive connectivity. Crafted with durability in mind, it features a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch offer optimal connectivity. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for your next project.