845-136-559-802

Heilind Number:EDA845-136-559-802
Manufacturer:EDAC
Manufacturer Number:845-136-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-559-802

Detailed Description

Enhance your electronic connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this two-row connector boasts 136 positions for optimal connectivity. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic assemblies with this essential component for enhanced functionality and durability.