845-136-559-808

Heilind Number:EDA845-136-559-808
Manufacturer:EDAC
Manufacturer Number:845-136-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows and a total of 136 positions, this connector offers ample room for secure attachment. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing make installation a breeze. Designed for right-angle mounting, it fits seamlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the realm of electronics. Elevate your PCB connectivity with this essential component.