845-136-560-212

Heilind Number:EDA845-136-560-212
Manufacturer:EDAC
Manufacturer Number:845-136-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 136 positions for optimal signal transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your PCB. Its straight mount orientation and dual rows make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.