845-136-560-808

Heilind Number:EDA845-136-560-808
Manufacturer:EDAC
Manufacturer Number:845-136-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-560-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, it ensures reliable power transfer at an amperage of 3 A. Boasting 136 positions, it allows for extensive data transmission and signal routing. Its straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for professional and DIY electronics projects, this connector is a must-have for any tech enthusiast.