845-138-500-807

Heilind Number:EDA845-138-500-807
Manufacturer:EDAC
Manufacturer Number:845-138-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-500-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 138 positions for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable connectivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential connector for optimized performance and durability.