845-138-520-201

Heilind Number:EDA845-138-520-201
Manufacturer:EDAC
Manufacturer Number:845-138-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 138 positions across two rows, it ensures seamless integration for optimal functionality. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliable and secure connections. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's designed to withstand demanding environmental conditions. Ideal for a variety of applications, this green connector is a must-have for any electronics project.