845-138-520-804

Heilind Number:EDA845-138-520-804
Manufacturer:EDAC
Manufacturer Number:845-138-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-520-804

Detailed Description

Elevate your connectivity solutions with this premium double-row board-to-board PCB connector. Designed for optimal performance, it boasts 138 positions for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its green color adds a vibrant touch to your PCB layout. With a 3A amperage and a pitch of .1 inches, it suits various power and signal applications. The straight mount orientation and .2-inch row spacing offer convenience in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your connections effortlessly with this high-quality card edge connector.