845-138-521-201

Heilind Number:EDA845-138-521-201
Manufacturer:EDAC
Manufacturer Number:845-138-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-201

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in diverse environments. With two rows and 138 positions, it offers ample versatility for your PCB layout needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Its straight mount orientation further enhances usability, making it a must-have in the realm of connectors and PCB assemblies. Elevate your connectivity solutions with this high-quality component.