845-138-521-212

Heilind Number:EDA845-138-521-212
Manufacturer:EDAC
Manufacturer Number:845-138-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 138 positions, this connector offers ample room for seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade now and experience seamless connectivity like never before.