845-138-521-503

Heilind Number:EDA845-138-521-503
Manufacturer:EDAC
Manufacturer Number:845-138-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-503

Detailed Description

Enhance your PCB connectivity with this high-quality 138-position board-to-board connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. The copper alloy contacts provide reliable conductivity, with an amperage rating of 3A. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Trust in this connector for efficient and secure connections in your electronic projects.