845-138-521-504

Heilind Number:EDA845-138-521-504
Manufacturer:EDAC
Manufacturer Number:845-138-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-504

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector, a must-have component for seamless electronic integration. With a vibrant green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, durability and reliability are guaranteed. Featuring two rows and a total of 138 positions, this connector ensures ample connectivity options for your PCBs. Its copper alloy contact material and precise pitch of .1 inches guarantee seamless signal transmission. The straight mount orientation and an operating temperature range from -40 to 105 °C make it versatile and suitable for a wide range of applications. Elevate your PCB assembly process with this essential connector, a true game-changer in the world of electronic connectivity.