845-138-521-802

Heilind Number:EDA845-138-521-802
Manufacturer:EDAC
Manufacturer Number:845-138-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable signal transmission. With 138 positions spread across 2 rows, this connector offers ample connectivity options. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic assemblies. Upgrade your connectivity game today.