845-138-521-804

Heilind Number:EDA845-138-521-804
Manufacturer:EDAC
Manufacturer Number:845-138-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-804

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 138 positions spread across two rows, ensuring ample connectivity for your devices. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are guaranteed. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing offers both reliability and safety. The copper alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component, offering high performance and longevity.