845-138-521-807

Heilind Number:EDA845-138-521-807
Manufacturer:EDAC
Manufacturer Number:845-138-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability in even the most demanding environments. The 138-position connector, with two rows and a pitch of .1 inches, facilitates seamless data transfer on your PCB. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.