845-138-521-808

Heilind Number:EDA845-138-521-808
Manufacturer:EDAC
Manufacturer Number:845-138-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with a total of 138 positions, ensuring efficient and reliable data transfer. The contact material, made of durable Copper Alloy, guarantees optimal conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment on your PCB. Its straight mount orientation allows for easy installation on your circuit board, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for both industrial and commercial use. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.