845-138-521-812

Heilind Number:EDA845-138-521-812
Manufacturer:EDAC
Manufacturer Number:845-138-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers dual rows with a total of 138 positions for seamless integration. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they guarantee a secure fit. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.