845-138-523-504

Heilind Number:EDA845-138-523-504
Manufacturer:EDAC
Manufacturer Number:845-138-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-523-504

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage and durable Copper Alloy contact material, this connector ensures reliable performance in a variety of applications. Boasting 138 positions spread across two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB needs. Designed for straight mount orientation, it's easy to install and guarantees a secure fit. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its quality and efficiency for all your connectivity requirements.