845-138-540-802

Heilind Number:EDA845-138-540-802
Manufacturer:EDAC
Manufacturer Number:845-138-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-540-802

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 138 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, it offers impeccable precision and reliability for your PCB assemblies. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.