845-138-541-201

Heilind Number:EDA845-138-541-201
Manufacturer:EDAC
Manufacturer Number:845-138-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-541-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 138 positions with a dual-row configuration, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.